895-053-542-404

Heilind Number:EDA895-053-542-404
Manufacturer:EDAC
Manufacturer Number:895-053-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-542-404

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Board To Board PCB Connector. Featuring 53 positions in a single row, this connector ensures seamless communication between PCBs. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliable and efficient power transmission, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Choose this Card Edge Connector for quality and performance you can trust.