895-053-542-602

Heilind Number:EDA895-053-542-602
Manufacturer:EDAC
Manufacturer Number:895-053-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-542-602

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector, offering high performance and durability in a sleek black design. With 53 positions in a single row layout, this connector ensures seamless data transmission with a contact material of Copper Alloy. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees safety and reliability even in extreme operating temperatures ranging from -40 to 105 °C. Its straight mount orientation and precise .1 inch pitch enable easy and secure installation on your circuit board. Trust in this essential component for efficient and stable electronic connections.