895-053-542-603

Heilind Number:EDA895-053-542-603
Manufacturer:EDAC
Manufacturer Number:895-053-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-542-603

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 53 positions in a single row layout. Engineered for seamless data transmission, it offers a pitch of .1 inches and row spacing of .2 inches, ensuring efficient signal transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in various applications. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for demanding environments. Elevate your electronic designs with this essential component.