895-053-544-102

Heilind Number:EDA895-053-544-102
Manufacturer:EDAC
Manufacturer Number:895-053-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-544-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek Black. Designed with precision and durability in mind, it boasts a single row configuration with 53 positions for seamless integration. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in demanding environments, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers easy and secure connections. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component.