895-053-558-102

Heilind Number:EDA895-053-558-102
Manufacturer:EDAC
Manufacturer Number:895-053-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-558-102

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, its single-row configuration features 53 positions, allowing for seamless communication between PCBs. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any operating environment. Each contact is made of robust copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers convenient installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.