895-053-558-103

Heilind Number:EDA895-053-558-103
Manufacturer:EDAC
Manufacturer Number:895-053-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-558-103

Detailed Description

Enhance your PCB connection setup with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 53 positions in a single row, ensuring efficient data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise connectivity. The copper alloy contact material ensures reliable signal transmission, while the right-angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connector system with this robust and versatile component.