895-053-558-107

Heilind Number:EDA895-053-558-107
Manufacturer:EDAC
Manufacturer Number:895-053-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-558-107

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 53 positions with a single row arrangement, maximizing space efficiency on your PCB layout. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in demanding environments. Each contact point is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its Right Angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in various conditions. Elevate your PCB design with this essential connectivity solution.