895-053-558-402

Heilind Number:EDA895-053-558-402
Manufacturer:EDAC
Manufacturer Number:895-053-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-558-402

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in all environments. With a single row design and a total of 53 positions, this connector offers seamless connectivity for your electronic projects. The copper alloy contacts provide reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Designed for right angle mounting, it is versatile and efficient. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this top-of-the-line connector.