895-053-558-603

Heilind Number:EDA895-053-558-603
Manufacturer:EDAC
Manufacturer Number:895-053-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-558-603

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, designed for seamless integration on your PCB. Boasting a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in any application. With a single row layout featuring 53 positions, copper alloy contacts, and a pitch of .1 inch, this connector offers reliable power transmission with minimal signal interference. Its right-angle mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your PCB assembly with this essential component, perfect for a wide range of electronic devices.