895-053-559-101

Heilind Number:EDA895-053-559-101
Manufacturer:EDAC
Manufacturer Number:895-053-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 53 positions in a single row, allowing for efficient data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees reliable and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its right angle mount orientation offers flexibility in installation, while the row spacing of .2 inch optimizes space utilization. Upgrade your electronic assemblies with this essential connector, perfect for a wide range of applications.