895-053-559-107

Heilind Number:EDA895-053-559-107
Manufacturer:EDAC
Manufacturer Number:895-053-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-559-107

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Designed with precision, it features 53 positions in a single row, facilitating seamless data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures long-lasting reliability in varied operating environments. Copper alloy contacts guarantee optimal signal conductivity, while the right-angle mount orientation offers versatile installation options. With a pitch of .1 inch and row spacing of .2 inch, this connector is ideal for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for demanding applications in the industrial, automotive, and aerospace sectors. Trust in this connector to deliver consistent performance and secure connections for your electronic devices.