895-053-559-404

Heilind Number:EDA895-053-559-404
Manufacturer:EDAC
Manufacturer Number:895-053-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-559-404

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 53 positions in a single row, with a compact pitch of .1 inches and row spacing of .2 inches, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliable conductivity even in demanding environments. Its right-angle mount orientation offers flexibility in board layout, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your PCB connections with this essential component, perfect for professionals and DIY enthusiasts alike.