895-053-559-412

Heilind Number:EDA895-053-559-412
Manufacturer:EDAC
Manufacturer Number:895-053-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-559-412

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring 53 positions in a single row layout, it ensures efficient signal transmission within your circuit. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Polyphenylene Sulfide housing offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. Its right-angle mount orientation further enhances space-saving possibilities in your design. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Elevate your PCB assembly with this essential component, ensuring seamless performance and longevity in every connection.