895-053-559-603

Heilind Number:EDA895-053-559-603
Manufacturer:EDAC
Manufacturer Number:895-053-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-053-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-053-559-603

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for efficiency, it features 53 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability, while the contact material is Copper Alloy, ensuring reliable conductivity. With a mount orientation of Right Angle, it seamlessly integrates into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications, meeting your connectivity needs with ease.