895-054-520-101

Heilind Number:EDA895-054-520-101
Manufacturer:EDAC
Manufacturer Number:895-054-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for streamlined integration, it features a single row with 54 positions for optimal board-to-board interfacing. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any environment. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable and efficient transmission. The straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in a temperature range of -40 to 105°C, this connector is a dependable choice for all your electronic projects. Upgrade your connectivity solutions today.