895-054-520-103

Heilind Number:EDA895-054-520-103
Manufacturer:EDAC
Manufacturer Number:895-054-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-520-103

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board PCB Connector, featuring 54 positions for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3 A. The 1-row design, with a pitch of .1 in and row spacing of .2 in, offers easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is designed to meet your connectivity needs with precision and efficiency. Perfect for various electronic applications, it guarantees secure and stable connections, making it a must-have in your toolbox. Elevate your PCB assembly process with this essential component, setting the standard for quality and performance.