895-054-520-201

Heilind Number:EDA895-054-520-201
Manufacturer:EDAC
Manufacturer Number:895-054-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-520-201

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Crafted with precision, it features 54 positions in a compact, double-row design, ensuring seamless data transfer. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and fire safety. Each contact is expertly crafted from Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse applications. Upgrade your PCB assembly with this versatile connector, designed for optimal performance.