895-054-520-407

Heilind Number:EDA895-054-520-407
Manufacturer:EDAC
Manufacturer Number:895-054-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-520-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-520-407

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 54 positions with a single row layout, ensuring efficient signal transmission. Crafted with precision, it guarantees reliable contact thanks to its Copper Alloy material. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation. Its straight mount orientation further simplifies setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.