895-054-520-502

Heilind Number:EDA895-054-520-502
Manufacturer:EDAC
Manufacturer Number:895-054-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-520-502

Detailed Description

Enhance your connectivity with this high-performance black Board To Board PCB Connector. Designed for seamless integration, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in any environment. With rows featuring copper alloy contacts and a pitch of .1 inches, it facilitates optimal signal transmission. This connector offers 54 positions across two rows, providing ample connectivity options. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for efficient data transfer.