895-054-520-504

Heilind Number:EDA895-054-520-504
Manufacturer:EDAC
Manufacturer Number:895-054-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-520-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-520-504

Detailed Description

Enhance your PCB connections with our innovative 54-position board-to-board connector. Designed for seamless integration, this connector features a dual-row configuration with a pitch of .1 inch, ensuring precise alignment for optimal signal transmission. Crafted with high-quality copper alloy contacts and UL 94V-0 Polyphenylene Sulfide housing, it guarantees reliable performance even in demanding environments. The straight mount orientation and .2-inch row spacing offer convenience in installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse applications. Upgrade your connectivity solutions with this black-colored, 3A amperage connector, perfect for a variety of industrial and commercial projects.