895-054-520-612

Heilind Number:EDA895-054-520-612
Manufacturer:EDAC
Manufacturer Number:895-054-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-520-612

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board Card Edge Connector. Designed with precision and durability in mind, this connector features 54 positions in a single row configuration, allowing for seamless integration on your PCB. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With Copper Alloy contacts and a pitch of .1 inches, signal transmission is efficient and secure. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your connectivity solutions with this essential component.