895-054-520-803

Heilind Number:EDA895-054-520-803
Manufacturer:EDAC
Manufacturer Number:895-054-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-520-803

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your circuitry, this 54-position connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring both safety and longevity. Its copper alloy contact material guarantees reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing facilitate precise PCB connections. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Upgrade your connectivity solutions with this essential component.