895-054-520-808

Heilind Number:EDA895-054-520-808
Manufacturer:EDAC
Manufacturer Number:895-054-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-520-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability in any application. With two rows of copper alloy contacts spaced at 0.1 inches apart, it offers seamless connectivity with 54 positions available. The straight mount orientation and compact design make it ideal for tight spaces, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environments. Upgrade your setup with this essential connector for seamless data transfer and electrical connectivity.