895-054-521-108

Heilind Number:EDA895-054-521-108
Manufacturer:EDAC
Manufacturer Number:895-054-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-521-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge board-to-board connector, meticulously designed for seamless integration. Featuring 54 positions in a single row with a pitch of .1 inches, this connector ensures precise and efficient data transfer. Crafted with high-quality copper alloy contacts and housed in UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in operation. With a straight mount orientation and a row spacing of .2 inches, it offers flexibility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your electronic assemblies with this essential component, a perfect choice for professionals in the field.