895-054-521-112

Heilind Number:EDA895-054-521-112
Manufacturer:EDAC
Manufacturer Number:895-054-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-521-112

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features 54 positions in a single row, ensuring seamless and efficient data transfer. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a pitch of 0.1 inches and a row spacing of 0.2 inches, this connector offers precise and secure mating. Its straight mount orientation allows for easy installation, and its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronic devices with this essential component, perfect for a wide range of applications.