895-054-521-201

Heilind Number:EDA895-054-521-201
Manufacturer:EDAC
Manufacturer Number:895-054-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-521-201

Detailed Description

Enhance your connection capabilities with this high-performance board-to-board PCB connector. Featuring a sleek black design, it boasts a reliable amperage of 3A and is crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows and 54 positions, it offers ample connectivity options, while the copper alloy contact material ensures efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy integration, and the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Explore our full range of connectors for more options.