895-054-521-203

Heilind Number:EDA895-054-521-203
Manufacturer:EDAC
Manufacturer Number:895-054-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-521-203

Detailed Description

Enhance your electronic connections with our cutting-edge black Board To Board PCB Connector. Designed for optimal performance, this connector features a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With two rows and a total of 54 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .1 inches deliver excellent conductivity. Ideal for a wide range of applications, this connector is a must-have for any electronic setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is built to withstand even the harshest environments. Upgrade your connectivity with this top-of-the-line Board To Board PCB Connector.