895-054-521-402

Heilind Number:EDA895-054-521-402
Manufacturer:EDAC
Manufacturer Number:895-054-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-521-402

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 54 positions with a single row layout, ensuring efficient signal transmission. The durable housing is constructed from UL 94V-0 Polyphenylene Sulfide, providing excellent heat resistance and safety. Contacts are made from Copper Alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Choose this connector for reliable and durable connections in your projects.