895-054-521-403

Heilind Number:EDA895-054-521-403
Manufacturer:EDAC
Manufacturer Number:895-054-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-521-403

Detailed Description

Enhance your electronic connections with this high-quality Black Board To Board PCB Connector. Designed for seamless integration, its 54 copper alloy contacts ensure efficient power transmission at a low amperage of 3A. The UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for optimal performance. Its straight mount orientation allows for easy installation on your PCB, while the wide operating temperature range of -40 to 105°C ensures reliability in various settings. Upgrade your connectivity solutions with this essential component.