895-054-521-412

Heilind Number:EDA895-054-521-412
Manufacturer:EDAC
Manufacturer Number:895-054-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-521-412

Detailed Description

Enhance your PCB connectivity with our state-of-the-art 54-position board-to-board connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability, this connector ensures seamless power transmission with an amperage of 3A. The copper alloy contact material guarantees reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer precision in assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse industrial applications. Trust in our connector to deliver high performance and longevity in your PCB setups.