895-054-521-503

Heilind Number:EDA895-054-521-503
Manufacturer:EDAC
Manufacturer Number:895-054-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-521-503

Detailed Description

Enhance your PCB connectivity with our 54-position board-to-board card edge connector, designed for seamless integration in a variety of electronic applications. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in harsh environmental conditions. The copper alloy contacts offer excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Trust in our high-quality connector to provide secure and efficient connections for your electronic devices.