895-054-521-504

Heilind Number:EDA895-054-521-504
Manufacturer:EDAC
Manufacturer Number:895-054-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-521-504

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Boasting a sleek black design, it not only enhances the aesthetic appeal of your setup but also delivers top-notch functionality. With an amperage of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Featuring two rows and a pitch of .1 inch, it offers efficient signal transfer with 54 positions available. Crafted with copper alloy contacts, this connector ensures optimal conductivity. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Upgrade your PCB connections with this essential component.