895-054-521-508

Heilind Number:EDA895-054-521-508
Manufacturer:EDAC
Manufacturer Number:895-054-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-521-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features 54 positions arranged in two rows, ensuring seamless and efficient data transfer. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees superior safety and reliability. Crafted with copper alloy contacts, it offers optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB assembly process with this essential component.