895-054-521-512

Heilind Number:EDA895-054-521-512
Manufacturer:EDAC
Manufacturer Number:895-054-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-521-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a double row design and a total of 54 positions, it offers ample space for seamless connections. The contact material, made of robust Copper Alloy, guarantees efficient and reliable data transmission. Its compact pitch of .1 inches and row spacing of .2 inches make it suitable for dense PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Whether you're a hobbyist or a professional, this connector is a versatile and essential component for your projects. Upgrade your connectivity solutions today.