895-054-521-607

Heilind Number:EDA895-054-521-607
Manufacturer:EDAC
Manufacturer Number:895-054-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-521-607

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts 54 positions with a pitch of .1 inches, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in diverse operating environments, from -40 to 105°C. Crafted with precision, the connector features copper alloy contacts for optimal conductivity. Its straight mount orientation and single row configuration offer easy installation onto your circuit board, with a row spacing of .2 inches for efficient PCB design. Elevate your connectivity solutions with this essential component.