895-054-521-608

Heilind Number:EDA895-054-521-608
Manufacturer:EDAC
Manufacturer Number:895-054-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-521-608

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector in sleek black. Designed for high performance, this connector features 54 positions in a single row, providing seamless integration for your electronic components. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Choose this Straight mount orientation connector for efficient and secure connections in your projects.