895-054-521-612

Heilind Number:EDA895-054-521-612
Manufacturer:EDAC
Manufacturer Number:895-054-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-521-612

Detailed Description

Enhance your electronic connections with our high-quality 54-position PCB connector. Designed for seamless board-to-board integration, this straight-mount connector features durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable performance in any application. With a 3A amperage rating and operating temperature range of -40 to 105°C, it guarantees efficient power transmission even in harsh conditions. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment, while its sleek black color adds a professional touch to your PCB assembly. Upgrade your connectivity solutions with this essential component, perfect for a wide range of electronic devices.