895-054-521-803

Heilind Number:EDA895-054-521-803
Manufacturer:EDAC
Manufacturer Number:895-054-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-521-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 54-position Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and 2-row configuration ensure secure and efficient connections. Crafted with precision, the connector features durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, guaranteeing long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless data transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Upgrade your connectivity solutions with this essential component, perfect for professionals in the electronics industry.