895-054-521-808

Heilind Number:EDA895-054-521-808
Manufacturer:EDAC
Manufacturer Number:895-054-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-521-808

Detailed Description

Enhance your electronic assembly with this premium black Board To Board PCB Connector. Designed for optimal performance, it features a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts offering a total of 54 positions, it ensures secure and efficient connectivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various applications in the realm of electronic connectivity. Elevate your projects with this essential component.