895-054-521-812

Heilind Number:EDA895-054-521-812
Manufacturer:EDAC
Manufacturer Number:895-054-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-521-812

Detailed Description

Enhance connectivity within your electronic setups with this high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation even in challenging environments. With dual rows and a total of 54 positions, this connector offers ample connectivity options for your PCBs. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for seamless integration, it boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Ideal for a wide range of applications, this connector is a must-have component for your connectivity needs.