895-054-523-101

Heilind Number:EDA895-054-523-101
Manufacturer:EDAC
Manufacturer Number:895-054-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-523-101

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 54 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring optimal signal transmission. Crafted with precision, the contact material is durable Copper Alloy, while the housing is made of UL 94V-0 Polyphenylene Sulfide for enhanced safety. With a straight mount orientation, it offers easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliability in any environment. Upgrade your electronic projects with this essential component, perfect for professionals and hobbyists alike.