895-054-523-107

Heilind Number:EDA895-054-523-107
Manufacturer:EDAC
Manufacturer Number:895-054-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-523-107

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row layout with 54 positions, ensuring efficient and reliable data transmission. The connector is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, with copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for both standard and challenging environments. Elevate your connectivity solutions with this essential component.