895-054-523-108

Heilind Number:EDA895-054-523-108
Manufacturer:EDAC
Manufacturer Number:895-054-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-523-108

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Board to Board Card Edge Connector. Crafted with precision and durability in mind, this connector features 54 positions in a single row, ensuring seamless communication between your boards. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees both safety and style. Each contact is meticulously crafted from Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is designed to perform in even the most demanding environments. Trust in our connector to streamline your PCB connections with efficiency and reliability.