895-054-523-407

Heilind Number:EDA895-054-523-407
Manufacturer:EDAC
Manufacturer Number:895-054-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-523-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-523-407

Detailed Description

Enhance connectivity in your electronic devices with this advanced Board To Board PCB Connector. Designed for optimal performance, it features 54 positions in a single row with a pitch of .1 inch, ensuring seamless transmission of data. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with precision, the contact material is Copper Alloy, facilitating reliable conductivity. With a straight mount orientation, installation is simple and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connection capabilities with this essential component.