895-054-523-412

Heilind Number:EDA895-054-523-412
Manufacturer:EDAC
Manufacturer Number:895-054-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-523-412

Detailed Description

Enhance your PCB connections with our advanced Board To Board Card Edge Connector, designed for seamless integration and optimal performance. Featuring 54 positions in a single row, this connector ensures efficient signal transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted with high-quality Copper Alloy contacts and a durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees reliability in demanding environments. Its straight mount orientation offers ease of installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Elevate your connectivity solutions with this essential component.