895-054-523-508

Heilind Number:EDA895-054-523-508
Manufacturer:EDAC
Manufacturer Number:895-054-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-523-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-523-508

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in various environments. With two rows of 54 positions, this connector offers ample connectivity for your applications. The contact material is crafted from Copper Alloy, guaranteeing optimal signal transmission. Its .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial use. Upgrade your PCB setup with this Straight-mount Card Edge Connector and experience seamless connectivity like never before.