895-054-523-512

Heilind Number:EDA895-054-523-512
Manufacturer:EDAC
Manufacturer Number:895-054-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-523-512

Detailed Description

Enhance your electronic connections with this meticulously crafted Board to Board PCB Connector. Designed for seamless integration, this connector features 54 positions across two rows, offering optimal versatility for your projects. Its black UL 94V-0 Polyphenylene Sulfide housing ensures both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity with this essential component.