895-054-523-804

Heilind Number:EDA895-054-523-804
Manufacturer:EDAC
Manufacturer Number:895-054-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-523-804

Detailed Description

Enhance your PCB connectivity with this high-performance Black Card Edge Connector. Featuring a sleek design with 54 positions across 2 rows, this connector ensures seamless communication between boards. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable and efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your board. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component for optimal performance.