895-054-523-808

Heilind Number:EDA895-054-523-808
Manufacturer:EDAC
Manufacturer Number:895-054-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-523-808

Detailed Description

Enhance connectivity within your electronic devices with this advanced Board-to-Board PCB Connector. Designed for maximum performance, its 54 positions, distributed across two rows with a pitch of .1 inches, ensure seamless data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing, paired with copper alloy contacts, guarantees reliable and efficient power delivery, even in extreme temperatures ranging from -40 to 105°C. With a sleek black finish and straight mount orientation, this connector not only offers functionality but also adds a professional touch to your PCB assembly. Trust in its high amperage rating of 3A and precise .2-inch row spacing for consistent and secure connections, making it an essential component in any electronics project. Elevate your connectivity game with this premium Card Edge Connector, a must-have in your toolkit of PCB accessories.