895-054-524-404

Heilind Number:EDA895-054-524-404
Manufacturer:EDAC
Manufacturer Number:895-054-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-054-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-054-524-404

Detailed Description

Enhance your PCB connectivity with this cutting-edge black Card Edge Connector. Designed for seamless integration, its 54 positions and 1 row arrangement ensure efficient data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Its straight mount orientation further simplifies installation. Elevate your electronic assemblies with this essential component.